
MAX3735AETG | |
|---|---|
DigiKey Part Number | MAX3735AETG-ND |
Manufacturer | |
Manufacturer Product Number | MAX3735AETG |
Description | IC LASER DRVR 2.7GB 3.63V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
EDA/CAD Models | MAX3735AETG Models |
Category | Current - Supply 27 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Modulation 85mA |
Packaging Tray | Current - Bias 100 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 24-WFQFN Exposed Pad |
Data Rate 2.7Gbps | Supplier Device Package 24-TQFN (4x4) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 2.97V ~ 3.63V | Base Product Number |

