622Mbps Serializer 4 Input 1 Output 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3693ECJ

DigiKey Part Number
MAX3693ECJ-ND
Manufacturer
Manufacturer Product Number
MAX3693ECJ
Description
IC SERIALIZR 622MBPS LVDS 32LQFP
Customer Reference
Detailed Description
622Mbps Serializer 4 Input 1 Output 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX3693ECJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Serializer
Data Rate
622Mbps
Input Type
LVDS
Output Type
PECL
Number of Inputs
4
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.