MAX9389EHJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3676EHJ+T

DigiKey Part Number
MAX3676EHJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3676EHJ+T
Description
IC CLOCK RECOVERY 32-TQFP
Customer Reference
Detailed Description
SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 622.08MHz 1 Output 32-TQFP (5x5)
EDA/CAD Models
MAX3676EHJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
PECL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
622.08MHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17/01/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,25122 €45 628,05 €
Manufacturers Standard Package
Unit Price without VAT:18,25122 €
Unit Price with VAT:21,90146 €