
MAX3601GTL+ | |
|---|---|
DigiKey Part Number | MAX3601GTL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3601GTL+ |
Description | IC LASER DRV 250MBPS 3.3V 40TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 250Mbps 3 Channel 1.8V ~ 3.3V 40-TQFN (5x5) |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Package / Case 40-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-TQFN (5x5) |
Type Laser Diode Driver | Mounting Type Surface Mount |
Data Rate 250Mbps | Base Product Number |
Number of Channels 3 |

