
MAX3523ETP+T | |
---|---|
DigiKey Part Number | MAX3523ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3523ETP+T |
Description | IC RF AMP GPS 5MHZ-204MHZ 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 204MHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3523ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 204MHz | |
P1dB | - | |
Gain | 38.3dB | |
Noise Figure | 14dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 700mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,90458 € | 4 761,45 € |
Unit Price without VAT: | 1,90458 € |
---|---|
Unit Price with VAT: | 2,28550 € |