MAX349CAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 132
Unit Price: 11,42000 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX349CAP

DigiKey Part Number
MAX349CAP-ND
Manufacturer
Manufacturer Product Number
MAX349CAP
Description
IC MUX 8:1 100OHM 20SSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX349CAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
16Ohm (Max)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 16V
Supplier Device Package
20-SSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX349CAP+Analog Devices Inc./Maxim Integrated132MAX349CAP+-ND11,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable