Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3471EUA | |
|---|---|
DigiKey Part Number | MAX3471EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3471EUA |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3471EUA Models |
Category | Receiver Hysteresis 32 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 64Kbps |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-uMAX/uSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3471EUA+ | Analog Devices Inc./Maxim Integrated | 3 588 | MAX3471EUA+-ND | 8,85000 € | Parametric Equivalent |
| ADM1485ARMZ | Analog Devices Inc. | 9 | ADM1485ARMZ-ND | 4,39000 € | Similar |
| ADM1485ARMZ-REEL | Analog Devices Inc. | 0 | ADM1485ARMZ-REELTR-ND | 2,42076 € | Similar |
| ADM1485ARMZ-REEL7 | Analog Devices Inc. | 809 | ADM1485ARMZ-REEL7CT-ND | 4,39000 € | Similar |
| ADM485ARMZ | Analog Devices Inc. | 287 | 505-ADM485ARMZ-ND | 3,21000 € | Similar |




