
MAX34451ETNA4+T | |
|---|---|
DigiKey Part Number | 505-MAX34451ETNA4+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX34451ETNA4+T |
Description | SYSTEM MGMT MICROCONT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34451ETNA4+T Models |
Category | Current - Supply 18 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-TQFN (7x7) |
Applications Base Station-Networking Line Cards, Servers | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,62783 € | 26 569,57 € |
| Unit Price without VAT: | 10,62783 € |
|---|---|
| Unit Price with VAT: | 12,75340 € |

