Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34440ETL+

DigiKey Part Number
MAX34440ETL+-ND
Manufacturer
Manufacturer Product Number
MAX34440ETL+
Description
IC PS MANAGER PMBUS 6CH 40TQFN
Customer Reference
Detailed Description
Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6)
EDA/CAD Models
MAX34440ETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-WFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
40-TQFN (6x6)
Applications
Base Station-Networking Line Cards, Servers
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types