Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MAX3371EXT-T | |
|---|---|
DigiKey Part Number | MAX3371EXT-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3371EXT-T |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-6 |
EDA/CAD Models | MAX3371EXT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 3Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |







