Direct
Similar
Similar
Similar
Similar

MAX333ACWP | |
|---|---|
DigiKey Part Number | MAX333ACWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX333ACWP |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333ACWP Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX333ACWP+ | Analog Devices Inc./Maxim Integrated | 655 | MAX333ACWP+-ND | 10,98000 € | Direct |
| ADG333ABRZ | Analog Devices Inc. | 1 475 | 505-ADG333ABRZ-ND | 8,58000 € | Similar |
| ADG333ABRZ-REEL | Analog Devices Inc. | 1 219 | 505-ADG333ABRZ-REELCT-ND | 8,58000 € | Similar |
| DG333ADW-E3 | Vishay Siliconix | 302 | DG333ADW-E3-ND | 4,42000 € | Similar |
| DG333ADW-T1-E3 | Vishay Siliconix | 7 394 | DG333ADW-T1-E3CT-ND | 4,42000 € | Similar |




