
MAX3318EUP+T | |
|---|---|
DigiKey Part Number | MAX3318EUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3318EUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318EUP+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |

