
MAX19710ETN+T | |
|---|---|
DigiKey Part Number | MAX19710ETN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX19710ETN+T |
Description | IC AFE 10BIT 56-TQFN |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 30 mW 56-TQFN (7x7) |
EDA/CAD Models | MAX19710ETN+T Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-WFQFN Exposed Pad |
Number of Bits 10 | Supplier Device Package 56-TQFN (7x7) |
Number of Channels 2 | Base Product Number |
Power (Watts) 30 mW |

