
MAX32626IWY+T | |
|---|---|
DigiKey Part Number | MAX32626IWY+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32626IWY+T |
Description | IC MCU 32BIT 512KB FLASH 63WLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 63-WLP (3.07x3.87) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32626IWY+T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -30°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 63-WLP (3.07x3.87) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 63-WFBGA, WLBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,09552 € | 16 191,04 € |
| Unit Price without VAT: | 8,09552 € |
|---|---|
| Unit Price with VAT: | 9,71462 € |

