


MAX32625ITKL+T | |
|---|---|
DigiKey Part Number | MAX32625ITKL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32625ITKL+T |
Description | IC MCU 32BIT 256KB FLASH 68TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 68-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32625ITKL+T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -30°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 68-TQFN (8x8) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 68-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,24033 € | 18 100,83 € |
| Unit Price without VAT: | 7,24033 € |
|---|---|
| Unit Price with VAT: | 8,68840 € |

