Buffer Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4202EUK+T

DigiKey Part Number
MAX4202EUK+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4202EUK+T
Description
IC BUFFER 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4202EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA
Mfr
Current - Output / Channel
44 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4200V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
780 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
800 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.