
MAX322CUA+T | |
|---|---|
DigiKey Part Number | MAX322CUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX322CUA+T |
Description | IC SW SPST-NO/NCX2 35OHM 8UMAX |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX322CUA+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |

