
MAX3212CAI+T | |
|---|---|
DigiKey Part Number | MAX3212CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3212CAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3212CAI+T Models |
Category | Receiver Hysteresis 700 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,09692 € | 18 193,84 € |
| Unit Price without VAT: | 9,09692 € |
|---|---|
| Unit Price with VAT: | 10,91630 € |

