
MAX3205EABL+T | |
|---|---|
DigiKey Part Number | MAX3205EABL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3205EABL+T |
Description | TVS DIODE 9UCSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3205EABL+T Models |
Category | Applications General Purpose |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-WFBGA, WLBGA |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 6 | Base Product Number |
Power Line Protection Yes |

