
MAX31963AUM+ | |
|---|---|
DigiKey Part Number | MAX31963AUM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31963AUM+ |
Description | IC SERIALIZER SPI 48TSSOP |
Customer Reference | |
Detailed Description | 200kHz Serializer 8 Input 1 Output 48-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 200kHz | |
Input Type | Digital | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

