Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3182EEUK-T | |
|---|---|
DigiKey Part Number | MAX3182EEUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3182EEUK-T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3182EEUK-T Models |
Category | Data Rate 1.5Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS232 | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 300 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3180EEUK+T | Analog Devices Inc./Maxim Integrated | 6 054 | MAX3180EEUK+TCT-ND | 3,66000 € | Parametric Equivalent |
| MAX3180EUK+T | Analog Devices Inc./Maxim Integrated | 5 471 | MAX3180EUK+TCT-ND | 2,75000 € | Parametric Equivalent |
| MAX3181EUK+T | Analog Devices Inc./Maxim Integrated | 1 144 | MAX3181EUK+CT-ND | 2,75000 € | Parametric Equivalent |
| MAX3182EEUK+T | Analog Devices Inc./Maxim Integrated | 2 596 | MAX3182EEUK+TCT-ND | 3,66000 € | Parametric Equivalent |
| MAX3183EEUK+T | Analog Devices Inc./Maxim Integrated | 2 001 | MAX3183EEUK+CT-ND | 3,66000 € | Parametric Equivalent |


