
MAX3130EAI+ | |
|---|---|
DigiKey Part Number | MAX3130EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3130EAI+ |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3130EAI+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |

