Direct
Parametric Equivalent
Parametric Equivalent

MAX3098EBESE | |
|---|---|
DigiKey Part Number | MAX3098EBESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3098EBESE |
Description | IC TRANSCEIVER 0/3 16SOIC |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EBESE Models |
Category | Data Rate 32Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3098EBESE+ | Analog Devices Inc./Maxim Integrated | 176 | MAX3098EBESE+-ND | 22,49000 € | Direct |
| MAX3097EESE+ | Analog Devices Inc./Maxim Integrated | 156 | MAX3097EESE+-ND | 17,85000 € | Parametric Equivalent |
| MAX3098EAESE+ | Analog Devices Inc./Maxim Integrated | 280 | MAX3098EAESE+-ND | 22,49000 € | Parametric Equivalent |


