MAX3098EBEEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: 19,37000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 526
Unit Price: 15,91000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,37000 €
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3098EBEEE

DigiKey Part Number
MAX3098EBEEE-ND
Manufacturer
Manufacturer Product Number
MAX3098EBEEE
Description
IC TRANSCEIVER 0/3 16QSOP
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3098EBEEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable