
MAX3098EACEE+T | |
|---|---|
DigiKey Part Number | MAX3098EACEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3098EACEE+T |
Description | IC TRANSCEIVER 0/3 16QSOP |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EACEE+T Models |
Category | Data Rate 32Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 40 mV |

