0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3094EEUE+T

DigiKey Part Number
MAX3094EEUE+TR-ND - Tape & Reel (TR)
MAX3094EEUE+CT-ND - Cut Tape (CT)
MAX3094EEUE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3094EEUE+T
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3094EEUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
45 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,39000 €7,39 €
105,73500 €57,35 €
255,32080 €133,02 €
1004,86510 €486,51 €
2504,75928 €1 189,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,29563 €10 739,08 €
Manufacturers Standard Package
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,86800 €