MAX313ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 814
Unit Price: 15,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 060
Unit Price: 8,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 804
Unit Price: 9,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 385
Unit Price: 8,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,87082 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 879
Unit Price: 8,48000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,17438 €
Datasheet

Similar


Vishay Siliconix
In Stock: 714
Unit Price: 2,44000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 182
Unit Price: 2,44000 €
Datasheet
MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX313ESE

DigiKey Part Number
MAX313ESE-ND
Manufacturer
Manufacturer Product Number
MAX313ESE
Description
IC SWITCH SPST-NOX4 10OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-SOIC
EDA/CAD Models
MAX313ESE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types