
| MAX3086ESD+T | |
|---|---|
| DigiKey Part Number | 175-MAX3086ESD+TTR-ND - Tape & Reel (TR) 175-MAX3086ESD+TCT-ND - Cut Tape (CT) 175-MAX3086ESD+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX3086ESD+T | 
| Description | IC TRANSCEIVER FULL 1/1 14SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX3086ESD+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Full | |
| Receiver Hysteresis | 100 mV | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,19000 € | 5,19 € | 
| 10 | 3,97800 € | 39,78 € | 
| 25 | 3,67560 € | 91,89 € | 
| 100 | 3,34360 € | 334,36 € | 
| 250 | 3,18520 € | 796,30 € | 
| 500 | 3,08976 € | 1 544,88 € | 
| 1 000 | 3,01120 € | 3 011,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 2,92828 € | 7 320,70 € | 
| Unit Price without VAT: | 5,19000 € | 
|---|---|
| Unit Price with VAT: | 6,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France