MAX3082CSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 660
Unit Price: 4,30000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 819
Unit Price: 4,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 4,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 024
Unit Price: 4,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: 2,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 527
Unit Price: 3,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 137
Unit Price: 3,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 171
Unit Price: 3,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 598
Unit Price: 1,72000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 262
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 30 952
Unit Price: 0,97000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,78103 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 139
Unit Price: 0,67000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 535
Unit Price: 0,67000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3082CSA

DigiKey Part Number
MAX3082CSA-ND
Manufacturer
Manufacturer Product Number
MAX3082CSA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3082CSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes