1/1 Transceiver Full CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3054ASD+T

DigiKey Part Number
MAX3054ASD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3054ASD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3054ASD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
18 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,30610 €10 765,25 €
Manufacturers Standard Package
Unit Price without VAT:4,30610 €
Unit Price with VAT:5,16732 €