
MAX3045BEUE+T | |
|---|---|
DigiKey Part Number | MAX3045BEUE+TTR-ND - Tape & Reel (TR) MAX3045BEUE+TCT-ND - Cut Tape (CT) MAX3045BEUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3045BEUE+T |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3045BEUE+T Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99280 € | 149,82 € |
| 100 | 5,48920 € | 548,92 € |
| 250 | 5,39644 € | 1 349,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,85976 € | 12 149,40 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,94800 € |

