
MAX30102ACCEVKIT# | |
|---|---|
DigiKey Part Number | MAX30102ACCEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30102ACCEVKIT# |
Description | INTEGRATED OPTICAL SENSOR |
Customer Reference | |
Detailed Description | MAX30102 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V, USB |
Packaging Tray | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX30102 |
Sensor Type Medical, Pulse Oximeter (PO or SpO2) | Base Product Number |







