Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX1483ESA-T | |
|---|---|
DigiKey Part Number | MAX1483ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1483ESA-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1483ESA-T Models |
Category | Receiver Hysteresis 75 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1483ESA+T | Analog Devices Inc./Maxim Integrated | 3 428 | MAX1483ESA+CT-ND | 4,84000 € | Parametric Equivalent |
| ADM1485ARZ | Analog Devices Inc. | 3 057 | 505-ADM1485ARZ-ND | 3,84000 € | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 3,84000 € | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 973 | ADM1485ARZ-REEL7CT-ND | 3,84000 € | Similar |
| ADM1486ARZ | Analog Devices Inc. | 278 | ADM1486ARZ-ND | 4,04000 € | Similar |



