
MAX2839EVKIT+ | |
|---|---|
DigiKey Part Number | MAX2839EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2839EVKIT+ |
Description | KIT EVAL FOR MAX2839 |
Customer Reference | |
Detailed Description | MAX2839 - 802.16 (WiMAX™) Transceiver 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2839 |
Packaging Box | RF Type 802.16 (WiMAX™) |
Part Status Obsolete | RF Frequency 2.3GHz ~ 2.7GHz |
Type Transceiver; 802.16 (WiMAX™) | Function Transceiver |
Frequency 2.3GHz ~ 2.7GHz | Base Product Number |

