
MAX187BCWE+T | |
|---|---|
DigiKey Part Number | 175-MAX187BCWE+TTR-ND - Tape & Reel (TR) 175-MAX187BCWE+TCT-ND - Cut Tape (CT) 175-MAX187BCWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX187BCWE+T |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX187BCWE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 75k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| 10 | 21,70600 € | 217,06 € |
| 25 | 20,42480 € | 510,62 € |
| 100 | 19,55720 € | 1 955,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,60853 € | 17 608,53 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 32,19600 € |

