MAX2623EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 242
Unit Price: 1 414,00000 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2623EUA

DigiKey Part Number
MAX2623EUA-ND
Manufacturer
Manufacturer Product Number
MAX2623EUA
Description
IC VCO OSCILLATOR UMAX
Customer Reference
Detailed Description
917.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
MAX2623EUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Frequency Range
885 ~ 950MHz
Frequency - Center
917.5MHz
Voltage - Supply
2.7V ~ 5.5V
Tuning Voltage (VDC)
0.4 V ~ 2.4 V
2nd Harmonic, Typ (dBc)
-27
Icc Max
11.5mA
Pushing (MHz/V)
0.28 (Typ)
Power (dBm)
-3 ±3
Phase Noise Typ (dBc/Hz)
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types