
MAX96714-BCK-EVK# | |
|---|---|
DigiKey Part Number | 505-MAX96714-BCK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96714-BCK-EVK# |
Description | EVAL BOARD FOR MAX96714 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96714 - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX96714 |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Deserializer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,19000 € | 386,19 € |
| Unit Price without VAT: | 386,19000 € |
|---|---|
| Unit Price with VAT: | 463,42800 € |

