
MAX232ACSE+T | |
---|---|
DigiKey Part Number | MAX232ACSE+TTR-ND - Tape & Reel (TR) MAX232ACSE+TCT-ND - Cut Tape (CT) MAX232ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ACSE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ACSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,15000 € | 8,15 € |
10 | 6,34900 € | 63,49 € |
25 | 5,89920 € | 147,48 € |
100 | 5,40390 € | 540,39 € |
250 | 5,16768 € | 1 291,92 € |
500 | 5,02540 € | 2 512,70 € |
1 000 | 4,90825 € | 4 908,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,78460 € | 11 961,50 € |
Unit Price without VAT: | 8,15000 € |
---|---|
Unit Price with VAT: | 9,78000 € |