MAX241ECAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 445
Unit Price: 9,32000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 12,36000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: 11,97000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: 11,90000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,83674 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 12,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: 4,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,56549 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 492
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 780
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 84
Unit Price: 10,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,02885 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,59702 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,22467 €
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX241ECAI

DigiKey Part Number
MAX241ECAI-ND
Manufacturer
Manufacturer Product Number
MAX241ECAI
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX241ECAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable