
MAX2388ETC+ | |
|---|---|
DigiKey Part Number | MAX2388ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2388ETC+ |
Description | IC MIXER 2.11-2.17GHZ 12TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA 2.11GHz ~ 2.17GHz 12-TQFN (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 2.2dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 11.7mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type W-CDMA | Package / Case 12-WFQFN Exposed Pad |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package 12-TQFN (3x3) |
Number of Mixers 1 | Base Product Number |
Gain 17dB |

