
MAX223EAI+T | |
|---|---|
DigiKey Part Number | MAX223EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX223EAI+T |
Description | IC TRANSCEIVER FULL 4/4 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX223EAI+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |

