
MAX2203EWT+T | |
|---|---|
DigiKey Part Number | MAX2203EWT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2203EWT+T |
Description | IC RF DETECT 800MHZ-2GHZ 6WLP |
Customer Reference | |
Detailed Description | RF Detector IC W-CDMA 800MHz ~ 2GHz -24dBm ~ 3dBm ±0.4dB 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX2203EWT+T Models |
Category | Accuracy ±0.4dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Current - Supply 5 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 800MHz ~ 2GHz | Package / Case 6-WFBGA, WLBGA |
RF Type W-CDMA | Supplier Device Package 6-WLP (1.24x0.84) |
Input Range -24dBm ~ 3dBm | Base Product Number |

