
MAX2180AETG+T | |
|---|---|
DigiKey Part Number | MAX2180AETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2180AETG+T |
Description | IC RF AMP AM FM 162.5MHZ 24TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 162.5MHz 24-TQFN (4x4) |
Category | RF Type AM, FM |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 6V ~ 24V |
Packaging Tape & Reel (TR) | Current - Supply 75mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 162.5MHz | Package / Case 24-WFQFN Exposed Pad |
Gain 6dB | Supplier Device Package 24-TQFN (4x4) |
Noise Figure 2.75dB | Base Product Number |

