
MAX214CWI+T | |
|---|---|
DigiKey Part Number | 175-MAX214CWI+TTR-ND - Tape & Reel (TR) 175-MAX214CWI+TCT-ND - Cut Tape (CT) 175-MAX214CWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX214CWI+T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX214CWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 116Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,53320 € | 113,33 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 4,01804 € | 1 004,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,73733 € | 3 737,33 € |
| 2 000 | 3,65989 € | 7 319,78 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,60800 € |

