
MAX2079CXE+T | |
|---|---|
DigiKey Part Number | MAX2079CXE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2079CXE+T |
Description | IC INTFACE SPECIALIZED 144CTBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Medical Interface 144-CTBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2079CXE+T Models |
Category | Voltage - Supply 3.13V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 144-TFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 144-CTBGA (10x10) |
Part Status Active | Mounting Type Surface Mount |
Applications Medical | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,94900 € | 155 949,00 € |
| Unit Price without VAT: | 155,94900 € |
|---|---|
| Unit Price with VAT: | 187,13880 € |

