MAX20790GFC+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20781AAFC+T

DigiKey Part Number
505-MAX20781AAFC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20781AAFC+T
Description
1-PHASE 12V POWER-STAGE IN P90
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters 12-FC2QFN (3.25x7.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
-
Rds On (Typ)
-
Current - Output / Channel
86A
Current - Peak Output
130A
Voltage - Supply
1.71V ~ 1.98V, 4.5V ~ 16V
Voltage - Load
0.25V ~ 2.3V
Operating Temperature
-40°C ~ 125°C (TA)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN
Supplier Device Package
12-FC2QFN (3.25x7.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,50114 €16 252,85 €
Manufacturers Standard Package
Unit Price without VAT:6,50114 €
Unit Price with VAT:7,80137 €