
MAX20444CATG/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20444CATG/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20444CATG/VY+ |
Description | IC LED DRVR CTRLR I2C 24SWTQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 130mA 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20444CATG/VY+ Models |
Category | Current - Output / Channel 130mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 400kHz ~ 2.2MHz |
Packaging Tube | Dimming I2C, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-SWTQFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 1.25V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96900 € | 49,69 € |
| 75 | 4,27093 € | 320,32 € |
| 150 | 4,10847 € | 616,27 € |
| 300 | 3,97480 € | 1 192,44 € |
| 525 | 3,88434 € | 2 039,28 € |
| 1 050 | 3,79033 € | 3 979,85 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,71600 € |

