
MAX20430ATIP/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20430ATIP/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20430ATIP/VY+T |
Description | IC REG BCK BST PROG QD 28SWTQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V, 5V) 4 Output 500mA, 2.5A, 3A, 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20430ATIP/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.9875V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Up, Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-SWTQFN (5x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,69951 € | 14 248,77 € |
| Unit Price without VAT: | 5,69951 € |
|---|---|
| Unit Price with VAT: | 6,83941 € |

