
MAX20405AFOC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20405AFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20405AFOC/VY+ |
Description | IC REG BCK PROG/0.8V 5A 17FC2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20405AFOC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,46200 € | 61,55 € |
| 100 | 2,22520 € | 222,52 € |
| 420 | 2,06019 € | 865,28 € |
| 840 | 2,00139 € | 1 681,17 € |
| 1 260 | 1,97194 € | 2 484,64 € |
| 2 520 | 1,92875 € | 4 860,45 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,24800 € |


