
MAX20403AFLB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20403AFLB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20403AFLB/VY+ |
Description | IC REG BUCK 3.3V 3.5A 15FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20403AFLB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,25000 € | 22,50 € |
25 | 2,06480 € | 51,62 € |
100 | 1,86140 € | 186,14 € |
250 | 1,76432 € | 441,08 € |
624 | 1,68936 € | 1 054,16 € |
1 248 | 1,64408 € | 2 051,81 € |
3 120 | 1,59630 € | 4 980,46 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,58800 € |